| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-559-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-559-204 |
333-024-559-204
| Heilind Number: | EDA333-024-559-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-559-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows and 24 positions, it offers ample space for secure connections. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105°C, it's suitable for various applications. Its right-angle mount orientation adds flexibility to your design. Upgrade your PCB setup with this essential component.

