| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-559-212 |
333-024-559-212
| Heilind Number: | EDA333-024-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in striking green. With a 3A amperage rating, it ensures reliable power transmission for optimal performance. The two rows of high-quality Copper Alloy contacts, spaced at a pitch of .156 inches and .2 inches apart, provide secure and efficient connections. Boasting 24 positions, this connector offers ample room for multiple circuit links. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this meticulously crafted connector to deliver consistent and dependable connectivity in your electronic projects.

