| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-559-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-559-803 |
333-024-559-803
| Heilind Number: | EDA333-024-559-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-559-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration into PCB assemblies. Featuring a vibrant green color, this connector ensures easy identification and organization within your system. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. Boasting two rows of high-quality Copper Alloy contacts, it offers efficient power transfer with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 24 positions for versatile connectivity options. Its right-angle mount orientation enables space-saving installation, while its wide operating temperature range of -40 to 105 °C ensures consistent operation in diverse conditions. Trust in this essential component for your electronic projects.

