| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-559-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-559-804 |
333-024-559-804
| Heilind Number: | EDA333-024-559-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-559-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless inter-board communication. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With two rows of copper alloy contacts, it allows for secure and efficient data transfer, accommodating up to 24 positions with a pitch of .156 inches. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Trust in the superior quality of our connector for all your board-to-board connection needs.

