| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-559-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-559-807 |
333-024-559-807
| Heilind Number: | EDA333-024-559-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-559-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance. With a dual-row configuration and 24 positions, it offers ample connectivity options for your application. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing excellent conductivity. Its right-angle mount orientation and a pitch of .156 inches make it easy to install on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Perfect for board-to-board applications, it is a versatile solution for your connectivity needs. Elevate your electronic designs with this robust and efficient Card Edge Connector.

