| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-559-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-559-808 |
333-024-559-808
| Heilind Number: | EDA333-024-559-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-559-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, it guarantees efficient signal transmission. Featuring a versatile .156-inch pitch and .2-inch row spacing, it offers easy installation and compatibility with a wide range of devices. With 24 positions available, you can effortlessly connect multiple components on your board. Its right-angle mount orientation adds flexibility to your design, while its wide operating temperature range of -40 to 105 °C ensures performance stability in extreme conditions. Elevate your connectivity solutions with this essential component.

