| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-560-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-560-201 |
333-024-560-201
| Heilind Number: | EDA333-024-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-560-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance the connectivity of your PCB with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission at an amperage of 3A. The 24 positions cater to versatile connection needs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your PCB connectivity with this essential component.

