| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-560-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-560-207 |
333-024-560-207
| Heilind Number: | EDA333-024-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-560-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on electronic boards. Featuring a vibrant green hue, this connector not only stands out visually but also offers superior performance. Engineered for efficiency, it boasts a 3A amperage capacity, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates secure and precise connections. Offering a total of 24 positions, this connector supports complex board-to-board setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.

