| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-560-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-560-803 |
333-024-560-803
| Heilind Number: | EDA333-024-560-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-560-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3 A amperage rating, it offers high-performance power transmission. The dual-row design with 24 positions allows for efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on your board. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component, ideal for professionals in the electronics industry.

