| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-560-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-560-804 |
333-024-560-804
| Heilind Number: | EDA333-024-560-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-560-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in any application. Featuring two rows with a total of 24 positions, it offers ample space for secure board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, trust in this connector for efficient and durable interconnectivity. Elevate your PCB design with this essential component.

