| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-024-560-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-024-560-807 |
333-024-560-807
| Heilind Number: | EDA333-024-560-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-024-560-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and a total of 24 positions, it ensures efficient signal transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation and .156-inch pitch make installation a breeze, offering convenience in your assembly process. Trust in this essential component for optimal performance and connectivity.

