| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-520-101 |
333-025-520-101
| Heilind Number: | EDA333-025-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color for easy identification. With an amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance under various operating conditions. The single-row design, with 25 positions spaced at .156 inches, offers efficient signal transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity. Suitable for straight mount orientation and capable of withstanding temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB connectors for more options.

