| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-520-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-520-102 |
333-025-520-102
| Heilind Number: | EDA333-025-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-520-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a 25-position marvel designed for seamless integration. Crafted with precision in mind, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material guarantees optimal conductivity. With a .156-inch pitch and .2-inch row spacing, it offers effortless installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity game with this essential component.

