| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-521-103 |
333-025-521-103
| Heilind Number: | EDA333-025-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-521-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 25 positions in a single row, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Trust in its quality construction for optimal signal transmission in your electronic setups.

