| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-521-108 |
333-025-521-108
| Heilind Number: | EDA333-025-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 25 positions, ensuring efficient data transfer. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for high-speed data transmission and seamless integration in your PCB projects.

