| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-521-603 |
333-025-521-603
| Heilind Number: | EDA333-025-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-521-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Featuring a vibrant green hue and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various electronic applications. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its 25 positions and 1 row design offer ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.

