333-025-521-604

Heilind Number:EDA333-025-521-604
Manufacturer:EDAC
Manufacturer Number:333-025-521-604
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-025-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-025-521-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a single row layout and 25 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing guarantee seamless integration with your PCB. Its straight mount orientation facilitates easy installation, making it a must-have for any electronics project. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding applications. Upgrade your connectivity solutions with this essential component.