| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-523-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-523-102 |
333-025-523-102
| Heilind Number: | EDA333-025-523-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-523-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 25 positions, allowing for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures long-lasting performance even in harsh operating conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Rated for an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connection needs. Upgrade your setup with this essential component that combines quality, durability, and efficiency.

