| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-524-101 |
333-025-524-101
| Heilind Number: | EDA333-025-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-524-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row layout with 25 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in diverse operating environments, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise alignment. Its green color adds a touch of visual distinction, making it easy to identify during installation. Suitable for a wide range of applications, from consumer electronics to industrial machinery, this connector excels in demanding conditions, with an operating temperature range of -40 to 105°C. Trust in its quality construction for seamless board-to-board connections that meet your performance needs.

