| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-524-102 |
333-025-524-102
| Heilind Number: | EDA333-025-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-524-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector features a single row of 25 positions with a pitch of .156 inches, ensuring precise alignment. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB connections with this essential connector for optimal functionality.

