| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-540-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-540-103 |
333-025-540-103
| Heilind Number: | EDA333-025-540-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-540-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 25 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial to consumer electronics. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage rating. Elevate your connectivity game with this high-quality Card Edge Connector.

