| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-540-108 |
333-025-540-108
| Heilind Number: | EDA333-025-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-540-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a high amperage rating of 3 A, making it ideal for power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 25 positions, it offers ample space for secure connections. The copper alloy contacts and .156-inch pitch guarantee reliable performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Upgrade your system with this essential component, perfect for various applications in the electronics industry.

