| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-540-602 |
333-025-540-602
| Heilind Number: | EDA333-025-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-540-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration within electronic systems. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a robust amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers superior durability and fire resistance. Its single-row design, with 25 positions and a pitch of .156 inches, allows for efficient PCB connections. The copper alloy contact material ensures optimal signal conductivity, while the .2-inch row spacing facilitates neat and organized installations. Designed for straight mounting orientation, it offers versatile placement options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.

