| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-540-603 |
333-025-540-603
| Heilind Number: | EDA333-025-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-540-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and 25 positions, it offers ample connectivity options. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic applications. Upgrade your setup with this essential component for optimal board-to-board connectivity.

