| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-541-101 |
333-025-541-101
| Heilind Number: | EDA333-025-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 25 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance, even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved for seamless signal transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its vibrant green color not only adds a pop of visual interest but also aids in easy identification during assembly. Trust in our high-quality connector to streamline your PCB connections with ease and reliability.

