| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-541-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-541-107 |
333-025-541-107
| Heilind Number: | EDA333-025-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-541-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 25 positions, ensuring reliable data transfer. The copper alloy contacts provide optimal conductivity, while the UL 94V-0 thermoplastic polyester housing offers durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Trust in its straight mount orientation and green color for easy identification and installation. Elevate your connectivity with this essential component.

