| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-541-112 |
333-025-541-112
| Heilind Number: | EDA333-025-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-541-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector, designed for seamless board-to-board connectivity. This essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers optimal space-saving capabilities while accommodating 25 positions. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector to deliver efficient power transmission, with a 3A amperage rating and superior performance in every connection. Experience the difference in your PCB setups with this essential component.

