| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-541-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-541-602 |
333-025-541-602
| Heilind Number: | EDA333-025-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-541-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row housing with 25 positions for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in diverse operating environments. With a pitch and row spacing of .156 and .2 inches respectively, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation facilitates easy installation, while its 3A amperage rating supports robust power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a dependable choice for your connectivity needs. Find out more about our range of connectors and enhance your electronic assemblies with ease.

