| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-541-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-541-603 |
333-025-541-603
| Heilind Number: | EDA333-025-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-541-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for reliability, this connector features a single row with 25 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing high performance even in harsh environments. The contact material, Copper Alloy, offers optimal conductivity, while the green color adds a sleek touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for compact designs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connection solutions with this essential component.

