| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-544-101 |
333-025-544-101
| Heilind Number: | EDA333-025-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-544-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 3 A, it ensures efficient power transmission in your electronic assemblies. The copper alloy contact material guarantees robust and stable connections, while the straight mount orientation simplifies installation. Offering 25 positions in a single row configuration, it enables precise and secure mating. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless signal transmission. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and durability for seamless connectivity in your projects.

