| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-544-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-544-108 |
333-025-544-108
| Heilind Number: | EDA333-025-544-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-544-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance. With a single row design and 25 positions, it facilitates seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Upgrade your PCB setups with this essential component for enhanced functionality.

