| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-558-104 |
333-025-558-104
| Heilind Number: | EDA333-025-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-558-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration and 25 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Its right-angle mount orientation suits various installation requirements. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and harsh environments. Upgrade your electronic assemblies with this essential component.

