| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-558-108 |
333-025-558-108
| Heilind Number: | EDA333-025-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-558-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this green connector boasts a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 25 positions and a .156 inch pitch, it offers high-density connectivity for your electronic components. The copper alloy contacts provide reliable conductivity, while the right angle mount orientation allows for versatile installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component for efficient board-to-board connections.

