| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-558-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-558-112 |
333-025-558-112
| Heilind Number: | EDA333-025-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-558-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a single row design with 25 positions, this connector ensures seamless board-to-board connection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The green-colored connector, with a pitch of .156 inches and row spacing of .2 inches, offers easy integration. Suitable for right-angle mounting, it facilitates efficient PCB assembly. With an operating temperature range of -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.

