| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-558-604 |
333-025-558-604
| Heilind Number: | EDA333-025-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-558-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a robust amperage of 3A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 25 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .156" pitch and .2" row spacing facilitate easy installation. Its right angle mount orientation allows for flexible PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various industrial environments. Elevate your connectivity solutions with this essential component.

