| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-558-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-558-607 |
333-025-558-607
| Heilind Number: | EDA333-025-558-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-558-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance the connectivity of your PCB with our Card Edge Connector. Designed for seamless integration, this green connector features a single row of 25 positions, ensuring efficient signal transfer. With a current rating of 3A, it guarantees reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers durability and performance. The .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation is perfect for space-saving applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various electronic projects. Upgrade your PCB connectivity with this essential component.

