| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-559-101 |
333-025-559-101
| Heilind Number: | EDA333-025-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector boasts a vibrant green hue, adding a touch of color to your setup. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With a single row layout and 25 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, its right-angle mount orientation allows for flexible positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic projects. Elevate your connectivity game with this essential component.

