| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-025-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-025-559-108 |
333-025-559-108
| Heilind Number: | EDA333-025-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-025-559-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector ensures reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and efficient signal transmission. With a single row layout and 25 positions, it offers ample connectivity options. Its right angle mount orientation and .156 in pitch make it perfect for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your PCB assembly with this essential component.

