| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-500-101 |
333-026-500-101
| Heilind Number: | EDA333-026-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-500-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 26 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. The vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. With an amperage of 3A and a pitch of .156 inches, it meets industry standards for power and signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.

