| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-500-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-500-212 |
333-026-500-212
| Heilind Number: | EDA333-026-500-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-500-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission at a rated amperage of 3A. Featuring 26 positions and straight mount orientation, it facilitates seamless board-to-board connections. Its wide operating temperature range of -40 to 105°C guarantees stability under extreme conditions, making it ideal for diverse applications in the electronics industry. Trust in this high-quality connector for robust and secure connectivity solutions.

