| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-520-201 |
333-026-520-201
| Heilind Number: | EDA333-026-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The double-row design, with 26 positions and a pitch of .156 inches, offers ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.

