| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-520-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-520-202 |
333-026-520-202
| Heilind Number: | EDA333-026-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-520-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant Green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability and durability in any application. With a double-row configuration and 26 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Trust in its 3A amperage rating and straight mount orientation for efficient power delivery and secure attachment. Upgrade your PCB setup with this essential component, a must-have in the realm of electronic connectivity.

