| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-520-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-520-204 |
333-026-520-204
| Heilind Number: | EDA333-026-520-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-520-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. This green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 26 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its 3A amperage and straight mount orientation for efficient power and data transfer. Upgrade your PCB connections with this high-performance component.

