| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-520-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-520-602 |
333-026-520-602
| Heilind Number: | EDA333-026-520-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-520-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in any electronic setup. With a single row design and a pitch of .156 inches, it offers precise and efficient connectivity. The copper alloy contact material guarantees excellent conductivity, supporting an amperage of 3A. Boasting 26 positions, it allows for versatile connection possibilities. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial environments. Upgrade your electronic projects with this essential connector.

