| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-520-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-520-604 |
333-026-520-604
| Heilind Number: | EDA333-026-520-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-520-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Featuring a single row design with 26 positions, this connector offers reliable performance for your electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures robust conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment and secure mating. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its green-colored housing as a visual indicator of its high performance, making it an indispensable choice for your electronic projects.

