| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-520-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-520-802 |
333-026-520-802
| Heilind Number: | EDA333-026-520-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-520-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 2-row layout with 26 positions, ensuring seamless integration for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. The straight mount orientation offers versatility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C cater to diverse applications. Trust in this connector for efficient board-to-board connectivity, meeting your project's demands with excellence.

