| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-520-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-520-804 |
333-026-520-804
| Heilind Number: | EDA333-026-520-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-520-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our innovative Card Edge Connector. Designed with precision and durability in mind, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Perfect for double-row setups, it offers 26 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your connection solutions with this essential component.

