| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-520-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-520-812 |
333-026-520-812
| Heilind Number: | EDA333-026-520-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-520-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration onto PCBs. With a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification during installation. Boasting a robust housing made from UL 94V-0 Thermoplastic Polyester, it guarantees durability and flame resistance for added safety. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers reliable and efficient transmission of power and data. With a total of 26 positions, this connector provides ample connectivity options for your applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your PCB connections with this high-quality component, ideal for various electronic projects.

