| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-521-201 |
333-026-521-201
| Heilind Number: | EDA333-026-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-521-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board connections, this green connector features durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 26 positions with a pitch of .156 inches, facilitating seamless data transfer. The straight mount orientation and specified operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality of this essential component for optimal functionality in your electronic projects.

