| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-521-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-521-204 |
333-026-521-204
| Heilind Number: | EDA333-026-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-521-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic applications with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3A, it ensures reliable power transmission. The dual-row design, with 26 positions in total, offers ample space for connections. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and .156" pitch make installation a breeze, while the .2" row spacing allows for efficient PCB layout. Trust in this essential component for seamless board-to-board connections in your electronic projects.

